7032-7161

Heilind Number:ASV7032-7161
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7161
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7161
Overall Length:24 in
Connector End 1:SMPM
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7161

Detailed Description

Enhance your connectivity with this high-performance SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly, designed for seamless integration in .047 cable setups. With an impressive operating frequency of 65 GHz and a 50 Ω impedance, this assembly ensures reliable signal transmission in demanding high-frequency applications. The 24-inch overall length provides flexibility in installation, while the straight SMPM and 2.92mm connectors offer a secure and efficient connection. Constructed with precision and quality in mind, this cable assembly is a dependable solution for your coaxial connectivity needs. Elevate your setup with the perfect blend of performance and durability.