7032-7162

Heilind Number:ASV7032-7162
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7162
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7162
Overall Length:6 in
Connector End 1:SMPM
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7162

Detailed Description

Enhance high-frequency connectivity with our SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly, meticulously crafted for optimal performance. Designed for use with .085 cable, this assembly boasts an impressive operating frequency of 65 GHz, making it ideal for demanding applications. The straight SMPM female connector at one end seamlessly mates with the 2.92mm male connector at the other, ensuring a secure and reliable connection. With a 50Ω impedance and a durable .085 flexible coax cable, this assembly guarantees minimal signal loss and maximum efficiency. Whether for aerospace, defense, or telecommunications, trust in the quality and precision of this essential component for your connectivity needs.