7032-7163

Heilind Number:ASV7032-7163
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7163
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7163
Overall Length:12 in
Connector End 1:SMPM
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7163

Detailed Description

Enhance your high-frequency signal transmission with our SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly, designed for seamless connectivity in .085 cable setups. With an overall length of 12 inches, this meticulously crafted assembly guarantees optimal performance at an operating frequency of 65 GHz. The SMPM and 2.92mm connectors, both featuring straight styles, ensure a secure and efficient interface, while the 50Ω impedance maintains signal integrity. Constructed with .085 flexible coax cable, this assembly is a reliable solution for demanding applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity with this essential component, where precision meets performance.