7032-7164

Heilind Number:ASV7032-7164
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7164
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7164
Overall Length:24 in
Connector End 1:SMPM
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7164

Detailed Description

Enhance your high-frequency connectivity with our SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly. Designed for seamless integration, this assembly features a 24-inch .085 flexible coax cable, offering reliable signal transmission. With SMPM and 2.92mm connectors on either end, it ensures optimal performance up to 65GHz. The straight jack-to-plug configuration is ideal for various applications in wire management, making it a versatile choice for your coaxial cable assembly needs. Upgrade your setup with this high-quality, high-speed solution.