7032-7237

Heilind Number:ASV7032-7237
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7237
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to SMA Male R/A Cable Assembly for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7237
Overall Length:6 in
Connector End 1:SMPM
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to SMA
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7237

Detailed Description

Enhance your high-frequency connectivity with this SMPM Female Right Angle to SMA Male Right Angle Cable Assembly. Designed for seamless integration with .047 cable, it boasts an impressive operating frequency of 65 GHz, making it ideal for demanding applications. The 6-inch overall length provides flexibility in setup, while the 50 Ω impedance ensures optimal signal performance. With a durable .047 flexible coax cable construction and precision-engineered SMPM and SMA connectors, this assembly guarantees reliable and efficient signal transmission. Perfect for demanding environments, it offers a secure and high-quality solution for your connectivity needs.