7032-7238

Heilind Number:ASV7032-7238
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7238
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to SMA Male R/A Cable Assembly for .047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7238
Overall Length:12 in
Connector End 1:SMPM
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to SMA
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7238

Detailed Description

Enhance your high-frequency connectivity with this precision-engineered cable assembly. Featuring an SMPM Female Right Angle connector on one end and an SMA Male Right Angle connector on the other, it ensures seamless transmission with a 50 Ω impedance. Designed for .047 flexible coaxial cable, this assembly guarantees reliable performance up to 65 GHz. With an overall length of 12 inches, it offers versatility in various setups. Whether for testing, telecommunications, or other applications, this SMPM to SMA cable assembly is a crucial component for efficient signal transmission.