7032-7239

Heilind Number:ASV7032-7239
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7239
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to SMA Male R/A Cable Assembly for .047 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7239
Overall Length:24 in
Connector End 1:SMPM
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to SMA
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7239

Detailed Description

Enhance your high-frequency connections with this precision SMPM Female R/A to SMA Male R/A Cable Assembly. Designed for optimal performance with .047 cable, this 24-inch coaxial assembly boasts a robust construction and a seamless right-angle configuration on both ends. With an impedance of 50 ohms and an impressive operating frequency of up to 65 GHz, it ensures reliable signal transmission in demanding environments. Ideal for applications that require efficient wire management and secure connections, this assembly is a must-have for professionals in the fields of telecommunications, aerospace, and beyond. Elevate your setup with this top-quality coaxial cable assembly, where performance meets precision.