7032-7240

Heilind Number:ASV7032-7240
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7240
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to SMA Male R/A Cable Assembly for .085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7240
Overall Length:6 in
Connector End 1:SMPM
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to SMA
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7240

Detailed Description

Ensure seamless connectivity with this high-performance SMPM Female Right Angle to SMA Male Right Angle Cable Assembly. Designed for .085 flexible coaxial cable, this 6-inch assembly is ideal for applications requiring reliable signal transmission up to 65 GHz. Featuring a jack connector on one end and a plug connector on the other, it offers versatile connectivity options. Whether for wire management, cable assemblies, or coaxial cable needs, this assembly is a dependable choice for demanding environments.