7032-7241

Heilind Number:ASV7032-7241
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7241
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to SMA Male R/A Cable Assembly for .085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7241
Overall Length:12 in
Connector End 1:SMPM
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to SMA
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7241

Detailed Description

Enhance your high-frequency connectivity with this meticulously crafted SMPM Female Right-Angle to SMA Male Right-Angle Cable Assembly. Designed for optimal performance with .085 Flexible Coax cable, this 12-inch assembly is a crucial component in your system, supporting an operating frequency of up to 65 GHz. Featuring a jack SMPM connector at one end and a plug SMA connector at the other, it ensures secure and reliable connections. With RoHS compliance, you can trust in both its quality and environmental responsibility. Upgrade your setup with this essential cable assembly, where precision meets performance.