7032-7242

Heilind Number:ASV7032-7242
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female R/A to SMA Male R/A Cable Assembly for .085 Cable (OAL 24")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7242
Overall Length:24 in
Connector End 1:SMPM
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to SMA
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7242

Detailed Description

Experience seamless connectivity with our SMPM Female Right Angle to SMA Male Right Angle Cable Assembly. Designed for high-performance applications, this cable assembly is perfect for .085 cables, ensuring reliable signal transmission. With an overall length of 24 inches, it offers flexibility in setup without compromising on performance. Operating at an impressive frequency of 65 GHz and with an impedance of 50 Ω, it guarantees optimal signal integrity. The durable .085 Flexible Coax cable and precision-engineered SMPM and SMA connectors provide a secure and stable connection. Whether you're in the lab, field, or production environment, this cable assembly is a must-have for your RF setup. Elevate your connectivity experience with this top-of-the-line solution.