7032-7524

Heilind Number:ASV7032-7524
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7524
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to SMA Male Cable Assembly for 0.047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7524
Overall Length:6 in
Connector End 1:SMPM
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7524

Detailed Description

Enhance your connectivity with this high-performance SMPM Female to SMA Male Cable Assembly, specially designed for 0.047 cable applications. With an overall length of 6 inches and straight connector styles on both ends, it ensures seamless transmission at up to 65 GHz. Crafted with 50 Ω impedance and RoHS compliance, this assembly guarantees optimal signal integrity while meeting environmental standards. Perfect for demanding settings, such as in aerospace or telecommunications, it offers reliable and efficient cable management for your connectivity needs. Elevate your setups with this essential accessory, a must-have in any professional toolkit.