7032-7525

Heilind Number:ASV7032-7525
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7525
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to SMA Male Cable Assembly for 0.047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7525
Overall Length:12 in
Connector End 1:SMPM
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPM to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7525

Detailed Description

Enhance your high-frequency connectivity with this precision-engineered SMPM Female to SMA Male Cable Assembly. Designed for optimal performance with 0.047 cable, this 12-inch coaxial assembly ensures seamless signal transmission up to 65 GHz. With a straight SMPM jack on one end and a straight SMA plug on the other, it offers versatile compatibility in various applications. The 50 Ω impedance and .047 Flexible Coax cable type guarantee efficient signal integrity, making it a reliable choice for demanding environments. Elevate your wire management setup with this essential component in the category of Coaxial Cable Assemblies.