7032-7526

Heilind Number:ASV7032-7526
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7526
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to SMA Male Cable Assembly for 0.085 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7526
Overall Length:6 in
Connector End 1:SMPM
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7526

Detailed Description

Enhance your high-frequency connectivity with this SMPM Female to SMA Male Cable Assembly, specifically designed for seamless integration with 0.085 cables. Boasting an overall length of 6 inches, this assembly ensures optimal signal transmission with its 50 Ω impedance and impressive operating frequency of up to 65 GHz. Crafted with precision, it features SMPM and SMA connectors on either end, both in straight configuration. The SMPM connector, with a jack gender, seamlessly mates with the SMA connector's plug gender, guaranteeing a secure and reliable connection. Made with .085 flexible coax, this cable assembly is ideal for demanding applications in industries such as aerospace, defense, and telecommunications. Elevate your RF setups with this high-performance solution, a must-have in your arsenal of connectivity essentials.