7032-7527

Heilind Number:ASV7032-7527
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7032-7527
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female to SMA Male Cable Assembly for 0.085 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7032-7527
Overall Length:12 in
Connector End 1:SMPM
Connector End 2:SMA
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.085 Flexible Coax
Cable Assembly Type:SMPM to SMA
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Plug
SKU:ASV7032-7527

Detailed Description

Efficiently connect SMPM and SMA devices with this high-performance cable assembly, perfect for seamless signal transmission. Specifically designed for 0.085 cable, it boasts an overall length of 12 inches, making it ideal for various setups. Operating at an impressive 65 GHz, it ensures reliable connectivity in high-frequency applications. The straight SMPM female to SMA male connectors feature a 50 Ω impedance, guaranteeing optimal signal integrity. Crafted with .085 flexible coax cable, this assembly is RoHS compliant, aligning with environmental standards. Whether for professional or personal use, this cable assembly is a versatile and essential tool for wire management, offering top-notch performance in various setups.