7038-0211

Heilind Number:ASV7038-0211
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7038-0211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-D RF Female to (8) 2.92mm Male Cable Assemblies for .047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7038-0211
Overall Length:6 in
Connector End 1:Mini-D RF
Connector End 2:2.92 mm
Impedance:50 Ω
Operating Frequency:67 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:Mini-D RF to 2.92 mm
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Male / Female
SKU:ASV7038-0211

Detailed Description

Enhance signal connectivity with our Mini-D RF Female to (8) 2.92mm Male Cable Assembly, designed for seamless integration in high-frequency applications up to 67 GHz. Crafted for optimal performance, this assembly features a .047 Flexible Coax cable with an overall length of 6 inches, ensuring reliable transmission. With a Mini-D RF connector on one end and (8) 2.92mm connectors on the other, it offers versatile connectivity options. The straight-style connectors, with a jack and male/female gender combination, guarantee a secure fit. Perfect for wire management in various settings, this assembly is a dependable choice for demanding coaxial cable applications.