7038-0249

Heilind Number:ASV7038-0249
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7038-0249
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female R/A to SMPS Female R/A Cable Assembly for 0.047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7038-0249
Overall Length:6 in
Connector End 1:SMPS
Connector End 2:SMPS
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPS to SMPS
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7038-0249

Detailed Description

Enhance your connectivity with this meticulously crafted SMPS Female Right Angle to SMPS Female Right Angle Cable Assembly, designed for use with 0.047 cables. With an overall length of 6 inches, this assembly ensures seamless signal transmission in high-frequency environments, supporting an operating frequency of 65 GHz. The 50 Ω impedance and .047 Flexible Coax cable type guarantee optimal performance, while the Jack connectors on both ends offer secure and reliable connections. Perfect for applications requiring precision and durability, this cable assembly is a must-have for any setup demanding top-notch signal integrity.