7038-0250

Heilind Number:ASV7038-0250
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7038-0250
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female R/A to SMPS Female R/A Cable Assembly for 0.047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7038-0250
Overall Length:12 in
Connector End 1:SMPS
Connector End 2:SMPS
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPS to SMPS
Connector End 1 Style:Right Angle
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7038-0250

Detailed Description

Enhance your signal transmission with this meticulously crafted cable assembly, featuring SMPS Female Right Angle connectors on both ends. Designed for seamless connectivity, this assembly is tailored for 0.047 cable applications, ensuring optimal performance. With an impressive operating frequency of 65 GHz and 50 Ω impedance, it guarantees reliable signal integrity. The .047 Flexible Coax cable, with an overall length of 12 inches, offers flexibility and durability for various setups. Perfect for demanding environments, this assembly is a must-have for efficient wire management in high-frequency applications. Elevate your connectivity game with this essential component.