7038-0251

Heilind Number:ASV7038-0251
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7038-0251
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female to SMPS Female R/A Cable Assembly for 0.047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7038-0251
Overall Length:6 in
Connector End 1:SMPS
Connector End 2:SMPS
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPS to SMPS
Connector End 1 Style:Straight
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7038-0251

Detailed Description

Enhance your signal transmission efficiency with this high-performance SMPS Female to SMPS Female R/A Cable Assembly. Designed for use with 0.047 cable, this assembly boasts an overall length of 6 inches, making it suitable for various applications. With a 50 Ω impedance and an operating frequency of up to 65 GHz, it ensures reliable connectivity in demanding environments. The .047 Flexible Coax cable type offers flexibility and durability, while the SMPS to SMPS assembly type caters to specific connectivity needs. Featuring a straight SMPS connector on one end and a right-angle SMPS connector on the other, this cable assembly is ideal for space-constrained setups. Both connectors are female, providing seamless compatibility with corresponding male connectors. Trust in this premium cable assembly for seamless signal integrity and performance.