7038-0252

Heilind Number:ASV7038-0252
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7038-0252
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female to SMPS Female R/A Cable Assembly for 0.047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7038-0252
Overall Length:12 in
Connector End 1:SMPS
Connector End 2:SMPS
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPS to SMPS
Connector End 1 Style:Straight
Connector End 2 Style:Right Angle
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7038-0252

Detailed Description

Enhance your connectivity with this high-performance SMPS Female to SMPS Female R/A Cable Assembly designed for 0.047 cables. With an overall length of 12 inches, this assembly ensures efficient signal transmission. Operating at a frequency of 65 GHz and offering an impedance of 50 Ω, it guarantees reliable data transfer. The .047 Flexible Coax cable type, along with straight and right-angle connector styles, provides versatility in installation. Both connectors feature a female jack gender, making them compatible with various devices. Perfect for wire management and coaxial cable applications, this assembly is a must-have for maintaining seamless connections in your setup.