7038-0253

Heilind Number:ASV7038-0253
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7038-0253
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female to SMPS Female Cable Assembly for 0.047 Cable (OAL 6")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7038-0253
Overall Length:6 in
Connector End 1:SMPS
Connector End 2:SMPS
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPS to SMPS
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7038-0253

Detailed Description

Enhance your connectivity with this high-performance SMPS Female to SMPS Female Cable Assembly, designed for seamless transmission with 0.047 cable. With an overall length of 6 inches, it offers flexibility in setup while maintaining a 50 Ω impedance and supporting an operating frequency of up to 65 GHz. Crafted with precision, this assembly features straight connectors on both ends, ensuring a secure and reliable connection. Perfect for various applications requiring efficient signal transfer, this cable assembly is a must-have in any setup.