7038-0254

Heilind Number:ASV7038-0254
Manufacturer:Amphenol SV Microwave
Manufacturer Number:7038-0254
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Female to SMPS Female Cable Assembly for 0.047 Cable (OAL 12")

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 7038-0254
Overall Length:12 in
Connector End 1:SMPS
Connector End 2:SMPS
Impedance:50 Ω
Operating Frequency:65 GHz
Cable Type:.047 Flexible Coax
Cable Assembly Type:SMPS to SMPS
Connector End 1 Style:Straight
Connector End 2 Style:Straight
Connector End 1 Gender:Jack
Connector End 2 Gender:Jack
SKU:ASV7038-0254

Detailed Description

Enhance your connectivity with this high-performance SMPS Female to SMPS Female Cable Assembly. Designed for 0.047 Cable with an overall length of 12 inches, this assembly ensures seamless transmission with its 50 Ω impedance and operating frequency of 65 GHz. Crafted with precision, it features straight connectors on both ends, making it ideal for a variety of applications. The .047 Flexible Coax cable type offers flexibility and durability, while the Jack gender on both connectors guarantees a secure and reliable connection. Perfect for demanding environments, this cable assembly is a must-have for your wire management needs.