| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 8001-4101 |
| Connector Type: | NSME |
| Gender: | Pin |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 GHz |
| Body Material: | Brass |
| SKU: | ASV8001-4101 |
8001-4101
Specifications
Detailed Description
Enhance your RF coaxial connection setup with our NSME Pin D38999 Contact, specially designed for seamless integration with .141 cable assemblies. With a compact Size 8 form factor, this straight-oriented pin connector ensures a secure and reliable fit, making it ideal for high-frequency applications up to 3 GHz. Crafted from durable brass, it guarantees long-lasting performance in demanding environments. Its 50 Ω impedance rating ensures optimal signal transmission efficiency. Whether you're in the field of telecommunications, aerospace, or industrial engineering, this connector is a must-have for achieving top-notch connectivity. Please note, this product is not RoHS compliant. Elevate your connectivity solutions today with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave 8001-4103 | NSME Socket D38999 Contact (Size 8) for .141 Cable | ![]() |


