8001-4102

Heilind Number:ASV8001-4102
Manufacturer:Amphenol SV Microwave
Manufacturer Number:8001-4102
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NSME Pin D38999 Contact (Size 12) for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8001-4102
Connector Type:NSME
Gender:Pin
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:3 GHz
Body Material:Brass
SKU:ASV8001-4102

Detailed Description

Enhance your RF cable connections with our NSME Pin D38999 Contact (Size 12), designed for seamless integration with .085 cable assemblies. This high-performance connector features a straight orientation and durable brass construction, ensuring reliable signal transmission in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 3 GHz, it meets the stringent requirements of modern communication systems. Trust in its precision engineering for optimal performance in your RF coaxial setups.