8001-4104

Heilind Number:ASV8001-4104
Manufacturer:Amphenol SV Microwave
Manufacturer Number:8001-4104
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NSME Socket D38999 Contact (Size 12) for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8001-4104
Connector Type:NSME
Gender:Socket
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:3 GHz
Body Material:Beryllium Copper
SKU:ASV8001-4104

Detailed Description

Enhance your connectivity with our NSME Socket D38999 Contact, specially designed for Size 12 applications with a .085 cable. Offering reliable performance at an impedance of 50 Ω and an operating frequency of 3 GHz, this connector ensures seamless communication in high-speed environments. Crafted from durable Beryllium Copper, it guarantees longevity and stability, even in harsh conditions. With a straight orientation and cable mount type, installation is quick and hassle-free. Ideal for a wide range of industries, this connector is a crucial component for maintaining efficient RF coaxial connections. Upgrade your setup today and experience enhanced signal transmission like never before.