8001-4107

Heilind Number:ASV8001-4107
Manufacturer:Amphenol SV Microwave
Manufacturer Number:8001-4107
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NSME Pin D38999 Contact (Size 8) for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8001-4107
Connector Type:NSME
Gender:Pin
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:3 GHz
Body Material:Brass
SKU:ASV8001-4107

Detailed Description

Enhance your RF coaxial connections with our NSME Pin D38999 Contact, designed for optimal performance with .085 cable. Engineered for precision, this size 8 contact ensures seamless signal transmission in high-frequency environments, operating at up to 3 GHz. Crafted from durable brass, it guarantees long-lasting reliability, while its straight orientation and cable mount type facilitate easy installation. With a 50 Ω impedance, it meets industry standards for efficient data transfer. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in aerospace, defense, telecommunications, and beyond.