8001-4108

Heilind Number:ASV8001-4108
Manufacturer:Amphenol SV Microwave
Manufacturer Number:8001-4108
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NSME Socket D38999 Contact (Size 8) for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8001-4108
Connector Type:NSME
Gender:Socket
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:3 GHz
Body Material:Beryllium Copper
SKU:ASV8001-4108

Detailed Description

Upgrade your connectivity with the NSME Socket D38999 Contact. Designed for seamless integration with .085 cables, this high-performance connector features a Size 8 contact suitable for demanding RF applications. With a straight orientation and cable mount type, it ensures a secure and reliable connection. Crafted from durable beryllium copper, it offers exceptional signal integrity and longevity. Operating at frequencies up to 3 GHz with a 50 Ω impedance, it is ideal for high-speed data transmission. Elevate your RF coaxial setup with this essential component.