8012-4008

Heilind Number:ASV8012-4008
Manufacturer:Amphenol SV Microwave
Manufacturer Number:8012-4008
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female Short

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8012-4008
Gender:Jack
Impedance:50 Ω
Body Material:Beryllium Copper
Frequency GHZ:40 GHz
Terminator Type:SMP
SKU:ASV8012-4008

Detailed Description

Achieve seamless signal termination with this high-performance SMP Female Short connector, designed for optimal functionality in RF coaxial systems. Crafted from durable Beryllium Copper, it offers reliable performance and longevity even in demanding environments. With an impedance of 50 Ω and a frequency capability of up to 40 GHz, this terminator ensures precise signal termination with minimal loss. Its SMP design guarantees a secure and efficient connection, making it an essential component for professional-grade RF setups. Rest assured of its compliance with RoHS standards, underscoring our commitment to environmental responsibility. Perfect for applications in telecommunications, aerospace, and beyond, this connector is a versatile and indispensable tool for any RF engineer.