8012-4013

Heilind Number:ASV8012-4013
Manufacturer:Amphenol SV Microwave
Manufacturer Number:8012-4013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Female Termination (2 Watt)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8012-4013
Gender:Jack
Impedance:50 Ω
Body Material:Beryllium Copper
Frequency GHZ:40 GHz
Terminator Type:SMP
SKU:ASV8012-4013

Detailed Description

Enhance signal integrity in high-frequency applications with our SMP Female Termination (2 Watt). Designed for optimal performance up to 40 GHz, this RF coaxial terminator boasts a durable Beryllium Copper construction, ensuring reliable connectivity and signal protection. With a 50 Ω impedance and compliant with RoHS standards, it is ideal for a wide range of professional and industrial settings. The jack gender and SMP terminator type provide versatility in connectivity solutions, making it a must-have for any RF engineer's toolkit. Trust in its quality for seamless termination in your RF coaxial setups.