8018-6005

Heilind Number:ASV8018-6005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:8018-6005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8018-6005
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Terminator Type:SMA
SKU:ASV8018-6005

Detailed Description

Terminate your SMA connections with precision using this male termination plug. Designed for high-frequency applications up to 18 GHz, this stainless steel terminator ensures maximum performance and durability. With a 50 Ω impedance, it guarantees efficient signal transmission and reception. Engineered to meet industry standards, this SMA terminator is a reliable choice for professionals in the field. Its compact design makes it easy to integrate into your setup, while its quality construction promises long-lasting use. Stay compliant with RoHS regulations while achieving optimal connectivity with this essential RF coaxial accessory.