8018-6061

Heilind Number:ASV8018-6061
Manufacturer:Amphenol SV Microwave
Manufacturer Number:8018-6061
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8018-6061
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Terminator Type:SMA
SKU:ASV8018-6061

Detailed Description

Enhance signal integrity and prevent RF interference with our SMA Male Termination. Crafted from durable stainless steel, this 50 Ω plug is designed for high-frequency applications up to 18 GHz. Engineered for optimal performance, it effectively terminates unused SMA connectors to maintain signal integrity in RF systems. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Perfect for a variety of RF coaxial applications, it ensures reliable connectivity and signal integrity in even the most demanding environments. Upgrade your setup with this essential connector terminator.