Product Category: | |
---|---|
Manufacturer: | Amphenol SV Microwave |
Manufacturer Part Number: | 8018-6172 |
Gender: | Plug |
Impedance: | 50 Ω |
Body Material: | Stainless Steel |
Frequency GHZ: | 18 GHz |
Terminator Type: | SMA |
SKU: | ASV8018-6172 |
: | SMA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |