8018-6173

Heilind Number:ASV8018-6173
Manufacturer:Amphenol SV Microwave
Manufacturer Number:8018-6173
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMA Male Termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8018-6173
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:18 GHz
Terminator Type:SMA
SKU:ASV8018-6173

Detailed Description

Ensure optimal signal integrity and prevent RF interference with our SMA Male Termination. Crafted with durable stainless steel, this plug-type connector guarantees high performance and longevity in demanding environments. With an impedance of 50 Ω and a frequency range of up to 18 GHz, it is ideal for high-frequency applications. Trust in this SMA terminator to effectively terminate unused RF ports and maintain signal integrity in your RF coaxial systems. A must-have accessory for professionals in the field of telecommunications, aerospace, and more. Shop now and experience seamless connectivity with our premium RF coaxial terminator.