| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave 8018-6174 |
| Gender: | Plug |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Frequency GHZ: | 18 GHz |
| Terminator Type: | SMA |
| SKU: | ASV8018-6174 |
8018-6174
Specifications
Detailed Description
Experience unparalleled performance with our SMA Male Termination, designed for seamless connectivity in high-frequency environments up to 18 GHz. Crafted with durable stainless steel, this termination ensures optimal signal integrity and minimal signal loss. The plug-style connector features a convenient bead chain for easy handling and storage. With a 50 Ω impedance and compliance with RoHS standards, it guarantees reliable and environmentally-friendly operation. Ideal for professional and industrial applications, this SMA terminator is a must-have accessory in your RF coaxial setup. Elevate your connectivity experience with this high-quality component.

