8032-4007

Heilind Number:ASV8032-4007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:8032-4007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Female Short

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8032-4007
Gender:Jack
Impedance:50 Ω
Body Material:Beryllium Copper
Frequency GHZ:65 GHz
Terminator Type:SMPM
SKU:ASV8032-4007

Detailed Description

Enhance your RF coaxial system with our SMPM Female Short connector, designed for seamless termination and high-frequency performance. With a durable Beryllium Copper construction, this 50 Ω connector is built to last, ensuring reliable signal transmission up to 65 GHz. Its compact SMPM design offers a secure fit, making it ideal for space-constrained applications. Rest assured, this connector is fully RoHS compliant, meeting strict environmental standards. Elevate your connectivity with this essential component, perfect for professional and DIY projects alike.