8038-6005

Heilind Number:ASV8038-6005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:8038-6005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male Short, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8038-6005
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Terminator Type:SMPS
SKU:ASV8038-6005

Detailed Description

Introducing our high-performance SMPS Male Short Connector, designed for seamless termination of RF coaxial systems. With a gender of Plug and impedance of 50 Ω, this connector ensures optimal signal transmission in demanding applications. Crafted from durable stainless steel, it offers reliable performance even in harsh environments. Operating at a frequency of up to 65 GHz, it is perfect for high-speed data and telecommunications networks. The terminator type SMPS guarantees a secure and efficient connection. Ideal for various industries, this connector is a must-have for professionals in need of top-quality RF coaxial accessories.