8038-6006

Heilind Number:ASV8038-6006
Manufacturer:Amphenol SV Microwave
Manufacturer Number:8038-6006
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPS Male Short, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8038-6006
Gender:Plug
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:65 GHz
Terminator Type:SMPS
SKU:ASV8038-6006

Detailed Description

Enhance your RF coaxial setup with our high-performance SMPS Male Short, FD Connector. Featuring a durable stainless steel body, this terminator boasts a male plug gender and 50 Ω impedance, ensuring reliable signal transmission. With a frequency reach of up to 65 GHz, it is ideal for demanding applications in industries such as telecommunications, aerospace, and defense. Trust in its precision engineering for seamless connectivity and efficient RF signal termination. Elevate your connectivity solutions with this essential component.