8821-60020

Heilind Number:ASV8821-60020
Manufacturer:Amphenol SV Microwave
Manufacturer Number:8821-60020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BZ Female Edge Launch Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 8821-60020
Connector Type:BZ
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 GHz
Body Material:Beryllium Copper
SKU:ASV8821-60020

Detailed Description

Enhance your RF connectivity with our BZ Female Edge Launch Connector. Designed for seamless integration onto PCB boards, this high-performance jack connector offers a straight orientation for easy installation. With an impedance of 50 Ω and an operating frequency of 11 GHz, it ensures reliable signal transmission in demanding applications. Crafted from durable Beryllium Copper, it guarantees long-lasting performance. Elevate your RF coaxial setup with this essential component.