9311-60015

Heilind Number:ASV9311-60015
Manufacturer:Amphenol SV Microwave
Manufacturer Number:9311-60015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM Male Edge Launch Connector, 4 Port, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 9311-60015
Connector Type:SMPM
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:65 GHz
Body Material:Stainless Steel
SKU:ASV9311-60015

Detailed Description

Introducing our SMPM Male Edge Launch Connector, a high-performance solution for RF applications. Featuring four ports and a sturdy stainless steel construction, this connector ensures reliable signal transmission in demanding environments. With a straight orientation and PCB mount termination method, it offers easy integration onto circuit boards. Operating at an impressive frequency of 65 GHz and boasting a 50 Ω impedance, it's ideal for high-speed data transfer. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this essential component for RF systems.