9311-60033

Heilind Number:ASV9311-60033
Manufacturer:Amphenol SV Microwave
Manufacturer Number:9311-60033
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Edge Launch Connector, 2 Port, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 9311-60033
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV9311-60033

Detailed Description

Enhance your RF connectivity with our SMP Male Edge Launch Connector, designed for high-performance applications. Featuring a sleek and durable stainless steel body, this connector ensures reliable signal transmission with an impedance of 50 Ω. Its two-port configuration, SB design, and straight orientation make it ideal for PCB mounting using the efficient end launch termination method. Operating seamlessly at frequencies up to 40 GHz, it is perfect for demanding RF coaxial setups. Explore the full potential of your systems with this essential component.