9311-60034

Heilind Number:ASV9311-60034
Manufacturer:Amphenol SV Microwave
Manufacturer Number:9311-60034
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Edge Launch Connector, 2 Port, LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 9311-60034
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV9311-60034

Detailed Description

Enhance your RF connectivity with our SMP Male Edge Launch Connector, designed for seamless integration onto PCBs. Featuring a two-port configuration for versatile connectivity, this LD connector boasts a straight orientation and 50 Ω impedance, ensuring optimal signal transmission up to 40 GHz. Crafted from durable stainless steel, it guarantees longevity and reliability in demanding applications. Perfect for professionals in need of high-performance RF coaxial solutions. Elevate your connectivity game with this essential component.