9311-60035

Heilind Number:ASV9311-60035
Manufacturer:Amphenol SV Microwave
Manufacturer Number:9311-60035
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Edge Launch Connector, 2 Port, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 9311-60035
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV9311-60035

Detailed Description

Enhance your RF connectivity with this high-performance SMP Male Edge Launch Connector. Featuring a sleek design with two ports and a straight orientation, it ensures seamless PCB integration. Crafted from durable stainless steel, it guarantees long-lasting reliability, even in demanding environments. With an impressive operating frequency of up to 40 GHz and an impedance of 50 Ω, it is ideal for high-speed data transmission. Elevate your RF coaxial setup with this essential component.