9311-60036

Heilind Number:ASV9311-60036
Manufacturer:Amphenol SV Microwave
Manufacturer Number:9311-60036
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Edge Launch Connector, 4 Port, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 9311-60036
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV9311-60036

Detailed Description

Introducing our SMP Male Edge Launch Connector, a high-performance solution for seamless PCB integration. With four ports and a straight orientation, this connector offers optimal connectivity for your RF coaxial needs. Crafted from durable stainless steel, it ensures reliability in even the most demanding environments. Operating at frequencies up to 40 GHz and with a 50 Ω impedance, it's ideal for high-speed data transmission. Trust in its precision engineering for superior signal integrity in your designs.