9311-60038

Heilind Number:ASV9311-60038
Manufacturer:Amphenol SV Microwave
Manufacturer Number:9311-60038
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Edge Launch Connector, 4 Port, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 9311-60038
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASV9311-60038

Detailed Description

Enhance your RF connectivity with our SMP Male Edge Launch Connector, featuring a high-performance design perfect for demanding applications. This 4-port connector, with a straight orientation and PCB mount, ensures seamless integration into your system. Crafted from durable stainless steel, it guarantees longevity and reliability even in harsh environments. With an impedance of 50 Ω and an operating frequency of up to 40 GHz, it delivers exceptional signal integrity. Trust in this connector for efficient and high-speed data transmission in your projects.