9311-60112

Heilind Number:ASV9311-60112
Manufacturer:Amphenol SV Microwave
Manufacturer Number:9311-60112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-D RF Male PCB Edge Launch Connector, 8 Port

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 9311-60112
Connector Type:Mini-D RF
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:67 GHz
Body Material:Stainless Steel
SKU:ASV9311-60112

Detailed Description

Introducing the Mini-D RF Male PCB Edge Launch Connector, a high-performance solution for seamless signal transmission. With eight ports for versatile connectivity, this plug-type connector is designed for optimal performance in RF applications. Its straight orientation and PCB mount make for easy installation, while the durable stainless steel body ensures long-lasting reliability. Operating at an impressive frequency of 67 GHz and with an impedance of 50 Ω, it's ideal for demanding RF coaxial setups. Trust in this connector for efficient and secure connections in your RF systems.