9311-60128

Heilind Number:ASV9311-60128
Manufacturer:Amphenol SV Microwave
Manufacturer Number:9311-60128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-D RF Male PCB Surface Mount Connector, 8 Port

More >>

Specifications

AttributeValue
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave 9311-60128
Connector Type:Mini-D RF
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:67 GHz
Body Material:Stainless Steel
SKU:ASV9311-60128

Detailed Description

Enhance your PCB assembly with our Mini-D RF Male Surface Mount Connector, featuring eight ports for seamless connectivity. Designed for high-frequency applications, this plug connector ensures optimum signal integrity with an impedance of 50 Ω and an operating frequency of up to 67 GHz. Crafted from durable stainless steel, it guarantees reliable performance in a straight orientation. With RoHS compliance, you can trust in both quality and environmental responsibility. Elevate your electronic designs with this essential component.