| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/25-0019 |
| Connector Type: | TNC |
| Gender: | Jack |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Brass |
| SKU: | ASVM39012/25-0019 |
M39012/25-0019
Specifications
Detailed Description
Protect your TNC Female connectors with our durable Dust Cap featuring a convenient Safety Chain attachment. Crafted from high-quality Brass, this cap ensures reliable performance and longevity. Designed for straight orientation and boasting a 50 Ω impedance, it is suitable for a wide range of applications. With an operating frequency of up to 11 GHz, it guarantees efficient signal transmission. Ideal for safeguarding your connectors in demanding environments, this TNC Female Dust Cap is a must-have accessory for any RF setup.

