| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/25-0111 |
| Connector Type: | Type N |
| Gender: | Plug |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/25-0111 |
M39012/25-0111
Specifications
Detailed Description
Protect your Type N Male connector with our durable Dust Cap, designed for Wire Rope applications. This straight, 50 Ω plug features a stainless steel body, ensuring reliable performance in demanding environments. With an operating frequency of 11 GHz, it's perfect for high-frequency applications. Keep your connector safe and secure with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol SV Microwave MS3122E12-10S | MS3122 - Connectors, Receptacle, Electrical, Crimp Type, Box Mounting, Flange, No. 4 Holes, Bayonet Coupling, 26482 Series I | ![]() |


