| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/25-0118 |
| Connector Type: | TNC |
| Gender: | Jack |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Brass |
| SKU: | ASVM39012/25-0118 |
M39012/25-0118
Specifications
Detailed Description
Protect your TNC Female connectors with this durable Dust Cap, designed for secure sealing against environmental contaminants. Made of high-quality Brass, it offers reliable performance and longevity. The straight orientation and 50 Ω impedance ensure optimal signal transmission, ideal for high-frequency applications up to 11 GHz. With RoHS compliance, you can trust in the quality and environmental responsibility of this connector accessory. Perfect for use in various industries, it provides essential protection for your RF Coaxial setup.

