| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/25-3024 |
| Connector Type: | SMA |
| Gender: | Plug |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/25-3024 |
M39012/25-3024
Specifications
Detailed Description
Protect your SMA male connectors with this high-quality dust cap, featuring a convenient bead chain for easy attachment. Made of durable stainless steel, it ensures long-lasting performance in any environment. With a straight orientation and 50 Ω impedance, it is suitable for a wide range of applications, including those operating at frequencies up to 18 GHz. Keep your connectors safe and secure with this essential accessory.

