| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M39012/25-3025 |
| Connector Type: | SMA |
| Gender: | Plug |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVM39012/25-3025 |
M39012/25-3025
Specifications
Detailed Description
Protect your SMA Male connectors with this handy Dust Cap featuring a convenient Link Chain for easy attachment. Made of durable Stainless Steel, this cap ensures secure protection against dust, dirt, and moisture, maintaining optimal performance. With a Straight orientation and 50 Ω impedance, it is suitable for a wide range of applications, up to 18 GHz operating frequency. Meet RoHS compliance standards while keeping your connectors safe and secure. A must-have accessory for any RF Coaxial setup.

